text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,947

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.59
50 $0.48
100 $0.465
250 $0.44
500+ $0.425
Total:

$0.59

USD
Attributes
Attributes Table
Input Voltage-Max 35V
Output Voltage Fixed 12V
Dropout Voltage-Max 2V
Output Current-Max 1A
Tolerance (%) ±4%
Operating Temp Range 0°C to 125°C
Regulator Topology Fixed
Quiescent Current 3.4mA
No. of Outputs Single
Output Noise 10µV
Load Regulation 8.1mV
Current - Limit 2.2A
Line Regulation 3.8mV
Features and Applications

The MC7812CD2TR4G is a positive voltage regulator with an output current of 1.0 A, available in a D2PAK package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available