text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 236

On Order: 0
Factory Stock:Factory Stock: 432
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.80
20 $3.42
40 $3.34
125 $3.21
250+ $3.13
Total:

$3.80

USD
Attributes
Attributes Table
Style/Orientation Standard Board Mount Receptacle
No of Positions 9
No of Rows 2
Termination Straight Solder Pins
Pitch 2.76 mm
Material Plastic
Shell Size 1 E
Gender Female
Color Black
Current Rating 6A
Voltage Rating 125V
Contact Plating Gold
Insulation Resistance 5000MΩ
Operating Temperature -55°C to +105°C
Features and Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 All-Plastic Straight Posted Series represents one of 3 versions of straight posted connectors available, the other two being full or front metal-shell. Presently offered in 9, 15, 25, 37 an 50 positions with shell sizes ranging from 1 through 5, the HD-20 Front Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or fixed female screwlocks. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

5745076-3 is an Amplimite HD-20 Series Board Mount Receptacle with 9 (female contact) positions housed in a size 1 all plastic shell body with fixed female screwlocks.

THe 5745076-3 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.