text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

MJE340G

MJE Series 300 V 500 mA Plastic Medium Power NPN Silicon Transistor - TO-225

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 20W
DC Current Gain-Min: 30
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The NPN Bipolar Power Transistor is useful for high voltage, general purpose applications.

Features:

  • Thermopad Construction Provides High Power Dissipation Rating for High Reliability
  • Suitable for Transformerless, Line-Operated Equipment
  • Pb-Free Package is Available
Pricing Section
Stock:
183
Minimum Order:
1
Multiple Of:
1
2,866
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.375
200
$0.235
750
$0.21
2,000
$0.19
7,500+
$0.169
Product Variant Information section