text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5305STRLPBF

Single P-Channel 55V 0.06 Ohm 63 nC HEXFET® Power Mosfet - D2PAK

Mfr. Name: Infineon
Standard Pkg:
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 39ns
Rise Time: 66ns
Fall Time: 63ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1200pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,200
Minimum Order:
800
Multiple Of:
800
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$576.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$0.72
1,600
$0.59
2,400
$0.585
4,000+
$0.575