text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9554DB,118

PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16

Mfr. Name: NXP
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 175µA
Output Type: Push Pull
Output Current: ±50mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 200mW
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,540.00
USD
Quantity
Web Price
2,000
$0.77
4,000
$0.63
6,000
$0.625
8,000
$0.62
10,000+
$0.615