text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 29,982
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 125
Multiple Of: 1
Quantity Web Price
125 $0.08
1,250 $0.0751
7,000+ $0.0679
Total:

$10.00

USD
Attributes
Attributes Table
Capacitance 1050pF
Clamping Voltage-Max 110V
Peak Output Current 250A
Rated Voltage 45V
RMS Voltage-Max 35V
Varistor Voltage Range 50.4V to 61.6V
Current Rating 1mA
Energy 2.5J
Insulation Resistance 100MΩ
Operating Temp Range -40°C to +105°C
Storage Temperatue Range -40°C to +125°C
No of Terminals 2
Diameter 7mm