text.skipToContent text.skipToNavigation

Manufacturer Part #

L6206PD

L6206 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - POWERSO-36

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1532
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications

The L6206 is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP24 (20+2+2), PowerSO36 and SO24 (20+2+2) packages.

The L6206 features thermal shutdown and a non-dissipative overcurrent detection on the high side Power MOSFETs plus a diagnostic output that can be easily used to implement the overcurrent protection.

Features:

  • Operating Supply Voltage from 8 to 52 V
  • 5.6 A Output Peak Current (2.8A DC)
  • RDS(ON) 0.3 Ohm TYP. VALUE @ Tj = 25 °C
  • Operating Frequency up to 100 kHz
  • Programmable High Side Overcurrent Detection and Protection
  • Diagnostic Output
  • Paralled Operation
  • Cross Conduction Protection
  • Thermal Shutdown
  • Under Voltage Lockout
  • Integrated Fast Free Wheeling Diodes

Applications:

  • Bipolar Stepper Motor
  • Dual or Quad DC Motor
Pricing Section
Stock:
62
Minimum Order:
31
Multiple Of:
31
217
Factory Stock:Factory Stock:
6,820
Factory Lead Time:
12 Weeks
Total
$149.11
USD
Quantity
Web Price
31
$4.81
93
$4.15
155
$4.08
620
$3.90
930+
$3.85
Product Variant Information section