Manufacturer Part #
1N4007-TP
1N4007 Series 1000 V 1 A Through-Hole Rectifying Diode - DO-41
Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Technical Attributes
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.
The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.
The 1N4007-TP has a maximum recurrent peak reverse voltage of 600 V a maximum RMS voltage of 420 V and a maximum DC blocking voltage of 600 V. The 1N4007-TP also has a operating and storage temperature of -55°C to +125°C.
Available Packaging
Package Qty:
5000 per
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole