text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $130.00
Total:

$130.00

USD
Attributes
Attributes Table
Application Type Graphics Control
Core Supported PICtail
Features and Applications

The AC164127-7 is a Graphics Controller PICtail Plus Epson S1D13517 board allows evaluating Microchip Technology’s solution and graphics library for 16- and 32-bit microcontrollers. which is used in video signal control application.

The Epson S1D13517 offers hardware acceleration for alpha-blending, transparency, animation, multiple buffering, and picture in picture. The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards.

Board features:

  • Graphics display controller Epson S1D13517 supporting 18-bit HR-TFT, and 9/12/18/24 bit TFT interface
  • 16 Megabit (2Mx8) serial flash memory for additional data storage
  • Display connector for interfacing with different display boards
  • PICtail Plus Interface for connecting to Explorer 16 Development Board