text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE47A

1.5KE Series 1.5 kW 47 V Uni-Directional Axial Through Hole TVS Diode - DO-201

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 49.4V
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 23.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 40.2V
Forward Voltage: 5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2050pF
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,026.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.365
1,800
$0.285
2,400
$0.285
6,000
$0.275
9,000+
$0.27
Product Variant Information section