text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EH015T050A00

80 W 26 to 55 V Input 1.32 V Output 50 A Half V-I Chip VTM Current Multiplier

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 1.32V
Output Power: 80W
Output Current: 50A
Dimensions: Half-Chip (22.0 x 16.5 x 6.73 mm)
Features & Applications

The VTM48EH015T050A00 is a V•I Chip™ current multiplier it has high efficiency (>89%) Sine Amplitude Converter™ (SAC™) operating from a 26 to 55 Vdc primary bus to deliver an isolated output. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators, which means that capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the K factor of the VTM48EH015T050A00 is 1/32, that capacitance value can be reduced by a factor of 1024, resulting in savings of board area, materials and total system cost.

The VTM48EH015T050A00 is provided in a V•I Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded V•I Chip package provides enhanced thermal management due to large thermal interface area and superior thermal conductivity. With high conversion efficiency the VTM48EH015T050A00 increases overall system efficiency and lowers operating costs compared to conventional approaches.

Features:

  • 48 Vdc to 1.5 Vdc 50 A current multiplier
    • Operating from standard 48 V or 24 V PRM™regulators
  • High efficiency (>89%) reduces system power consumption
  • High density (334 A/in³)
  • “Half Chip” V•I Chip package enables surface mount, low impedance interconnect to system board
  • Contains built-in protection features against:
    • Overvoltage
    • Overcurrent
    • Short Circuit
    • Overtemperature
    • Reverse Inrush
  • Provides enable / disable control, internal temperature monitoring, current monitoring
  • ZVS / ZCS resonant Sine Amplitude Converter topology
  • Less than 50 ºC temperature rise at full load in typical applications

Applications:

  • High End Computing Systems
  • Automated Test Equipment
  • High Density Power Supplies
  • Communications Systems

View the Complete family of VTM48E Current Multiplier

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$77.90
USD
Quantity
Web Price
1
$77.90
4
$72.84
15
$68.32
40
$65.15
100+
$62.32
Product Variant Information section