Manufacturer Part #
SK34-TP
SK34 Series 3 A 40 V Surface Mount Schottky Rectifier - DO-214AB
| |||||||||||
Mfr. Name: | Micro Commercial Components | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1830 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.5V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The SK34-TP is a 3 A 40 V Schottky Rectifier available in surface mount - DO-214AB.
Features:
- Lead Free Finish/Rohs Compliant
- For Surface Mount Applications
- High Current Capability With Low Forward Voltage
- High Temp Soldering: 260°C for 10 Seconds At Terminals
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Operating Temperature: -55 to 150°C
Pricing Section
Stock:
2,890
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.215
50
$0.173
100
$0.166
500
$0.151
1,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount