text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 59,251

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.21
250 $0.153
750 $0.144
1,500 $0.139
2,500+ $0.135
Total:

$0.42

USD
Attributes
Attributes Table
Breakdown Voltage-Max 7V
Breakdown Voltage-Min 6.4V
Clamping Voltage-Max 9.2V
Directional Uni-Directional
Power Dissipation 400W
Peak Output Current 43.5A
Reverse Leakage Current 800µA
Peak Power 400W
Test Current 10mA
Standoff Voltage 5V
Forward Voltage 5V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +175°C
Capacitance 1100pF