text.skipToContent text.skipToNavigation

Manufacturer Part #

EL5263ISZ

EL5263 Series Dual 500 MHz 4000 V/µs Current Feedback Amplifier - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth-Nom: 500MHz
Slew Rate-Nom: 4000V/µs
Supply Voltage-Max: 13.2V
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL5263ISZ is a current feedback amplifier with a bandwidth of 500 MHz. It is available in 8 pin SOIC package.

This device incorporates an enable and disable function to reduce the supply current to 100 μA typical per amplifier. Allowing the CE(bar) pin to float or applying a low logic level will enable the amplifier. It is ideal for today’s high speed video and monitor applications.

Features:

  • 500 MHz to 3dB bandwidth
  • 4000 V/μs slew rate
  • 1.5 mA supply current
  • Single and dual supply operation, from 5V to 12V supply span
  • Fast enable/disable (EL5162, EL5262 and EL5362 only)
  • Available in SOT-23 packages
  • Pb-free available (RoHS compliant)
  • High speed, 1.4 GHz product available (EL5167 and EL5167)
  • High speed, 4 mA, 630 MHz product available (EL5164 and EL5165)

Applications:

  • Battery-powered equipment
  • Handheld, portable devices
  • Video amplifiers
  • Cable drivers
  • RGB amplifiers
  • Test equipment
Pricing Section
Stock:
105
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.94
USD
Quantity
Web Price
1
$3.94
30
$3.38
125
$3.17
400
$3.01
1,500+
$2.84
Product Variant Information section