Manufacturer Part #
VTM48EF060T040A00
240 W 26 to 55 V Input 6 V Output 40 A Full VI-Chip VTM Current Multiplier
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Input Voltage: | 26V to 55V |
Output Voltage: | 6V |
Output Power: | 240W |
Output Current: | 40A |
Dimensions: | Full-Chip (32.5 x 22.0 x 6.73 mm) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$59.02
4
$55.36
20
$51.39
40
$49.77
125+
$47.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount