text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 159

On Order: 0
Factory Stock:Factory Stock: 8,910
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $11.30
Total:

$11.30

USD
Attributes
Attributes Table
Family Name PIC32MZ
Core Processor MIPS32 microAptiv
Program Memory Type Flash
Flash Size (Bytes) 2MB
RAM Size 512kB
Speed 200MHz
No of I/O Lines 120
InterfaceType / Connectivity CAN/EBI/EMI/Ethernet/I2C/SPI/SQI/UART/USART/USB OTG
Peripherals Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers 9
Supply Voltage 2.2V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 48-chx12-bit
Watchdog Timers 1