text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F117GCGFB#30

RL78/I1D MCU 32KB/3K 48LQFP -40TO+105C

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RL78/I1D
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 3kB
Speed: 24MHz
No of I/O Lines: 42
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: LVD/POR/Watchdog
Number Of Timers: 4
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx16-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.34
25
$2.25
50
$2.19
150
$2.10
300+
$2.04
Product Variant Information section