text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1V101AP

FC Series 35 V 100 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 670mA
Impedance: 0.15Ω
Lead Spacing: 4.6mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 35µA
Dimension: L  10.2mm x D  10mm
Pricing Section
Stock:
14,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$135.00
USD
Quantity
Web Price
500
$0.27
1,000
$0.255
1,500
$0.245
2,500
$0.23
5,000+
$0.22
Product Variant Information section