text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 151,200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1,800
Multiple Of: 1,800
Quantity Web Price
1,800 $0.038
3,600 $0.0296
9,000 $0.0288
18,000+ $0.0282
Total:

$68.40

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 40A
Reverse Voltage-Max [Vrrm] 20V
Reverse Current-Max 6mA
Forward Voltage 0.5V
Features and Applications

The SS12-E3/61T is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 20 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications