text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,601

On Order: 0
Factory Stock:Factory Stock: 720
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.27
125 $0.245
300 $0.24
750 $0.24
2,000+ $0.235
Total:

$0.27

USD
Attributes
Attributes Table
No of Positions 2
No of Rows 1
Contact Termination Male/Pin Crimp
Pitch 4.2 mm
Style/Orientation Free Hanging Plug
Termination Crimp
Operating Temp Range -20°C to +105°C
Voltage Rating 600V
Current Rating 9.5A
Contact Material Brass
Contact Plating Gold
Material Nylon
Gender Female
Type Plug
Mating Type Positive Lock
Color Natural
Insulation Resistance 1000MΩ
Features and Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from  –40°C to -105°C.

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.

172165-1 is a Softshell Free Hanging Plug Housing with 2 (plug/male) contact positions single row housed in a plastic body

The 172165-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab