text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK316AB7106KL-T

1206 10 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$101.40
USD
Quantity
Web Price
2,000
$0.0507
4,000
$0.0502
6,000
$0.0499
8,000
$0.0497
10,000+
$0.0495