text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3525-00-LGIZ

PI352x-00 Series 60 Vin 5 Vout 20 A Cool-Power® ZVS Buck Regulator - LGA-110

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 30V to 60V
Output Current-Max: 20A
Output Voltage Range: 4V to 6.5V
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 0.75mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-110
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
136
Multiple Of:
136
Total
$2,774.40
USD
Quantity
Web Price
136
$20.40
272
$16.73
408
$16.49
544+
$16.32
Product Variant Information section