text.skipToContent text.skipToNavigation

Manufacturer Part #

NSSM124DT

Blue/Green/Red 2800 mcd 2.9V/3.2V/2.2V 20 mA Surface Mount Full Color LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 3
Color: Blue / Green / Red
Forward Voltage: 2.9V/3.2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 2800mcd
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.75mm x L  3mm x W  2.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
52,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$1,837.50
USD
Quantity
Web Price
3,500+
$0.525
Product Variant Information section