text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7424EUA+T

MAX7424 Series 5th-Order Lowpass Switched-Capacitor Filter - uMAX-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Switched Capacitor Filter
Supply Voltage: 2.7V to 3.6V
Supply Current: 2.6mA
Power Dissipation: 0.33W
Oscillator Frequency: 87kHz
Power Supply Rejection Ratio: 70dB
Load Capacitance: 500pF
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$13,725.00
USD
Quantity
Web Price
2,500+
$5.49
Product Variant Information section