text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX803LEXR+T

MAX803 Series 4.7 V 840 ms SMT Open Drain Simple Reset/Power On Reset - SOT-323

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 35µA
Output Current: 20mA
Power Dissipation: 174mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
6 Weeks
Total
$5,050.00
USD
Quantity
Web Price
2,500
$2.02
5,000+
$1.62
Product Variant Information section