text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB161E-SSHD-T

AT45DB161E Series 16 Mb 85 MHz 3.6 V SPI Serial Flash Memory - SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.5V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,360.00
USD
Quantity
Web Price
4,000+
$1.34
Product Variant Information section