text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,798

On Order: 0
Factory Stock:Factory Stock: 400,000
Factory Lead Time: 16 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.196
250 $0.141
750 $0.132
1,500 $0.127
2,500+ $0.123
Total:

$0.39

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 15V
Current Rating 50mA
Insulation Resistance 50MΩ
Actuation Force 1N
Contact Material Silver
Operating Force 100g
Contact Plating Silver
Actuator Style Round Button
Termination Style J-Bend
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension L  7.1mm x W  5mm
Features and Applications

The TL3315NF100Q is a SPST Round Button J-Bend Surface Mount Low Profile Tactile Switch with actuation force of 1 N.

Features and Benefits:

  • Very low profile
  • Surface Mount

Applications:

  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/Instrumentation
  • Telecommunications
  • Computer/Servers/Peripherals