Manufacturer Part #
MC79M08CDTRKG
MC79M00 Series -8 V 500 mA Surface Mount Negative Voltage Regulator - DPAK-3
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1939 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 8V |
Dropout Voltage-Max: | 1.1V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 60µV |
Load Regulation: | 30mV |
Line Regulation: | 5mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
12,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.59
50
$0.37
100
$0.34
250
$0.305
500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount