text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33269DTRK-5.0G

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-252

Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.35V
Output Current-Max: 800mA
Tolerance (%): ±1%
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 20mA
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 800mA
Line Regulation (%): 0.3%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MC33269 series are low dropout (LDO), medium current, fixed and adjustable, positive linear voltage regulators specifically designed for use in low input voltage applications. These LDOs offer the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum.

Features:

  • 3.3 V, 5.0 V, 12 V and Adjustable Versions 2.85 V version available as MC34268
  • Space Saving DPAK, SOP-8 and SOT-223 Power Packages
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.0% Tolerance
  • Pb-Free Packages are Available

Learn more about the MC33269 family of Linear Regulators

Pricing Section
Stock:
26,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.56
USD
Quantity
Web Price
1
$0.555
50
$0.425
100
$0.405
250
$0.38
500+
$0.36