text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 147,880

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0267
500 $0.0249
1,500 $0.0231
2,500 $0.0215
5,000+ $0.02
Total:

$0.05

USD
Attributes
Attributes Table
Type Silicon Epitaxial Planar
Configuration Single
Reverse Current-Max 50µA
Forward Voltage 1000mV
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 8µs
Power Dissipation 500mW
Diode Capacitance-Max 4pF
Average Forward Current-Max 0.15A
Peak Current-Max 2A
Operating Temp Range -65°C to +175°C
Features and Applications

The LL4148-GS18 is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA, available in a MiniMELF SOD-80 package.

Features:

  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified

Applications:

  • Extreme fast switches