text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 270

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.59
250 $0.42
500 $0.405
750 $0.395
1,500+ $0.38
Total:

$1.18

USD
Attributes
Attributes Table
Type Glass Passivated
Configuration Single
Average Rectified Current-Max 8A
Forward Voltage 0.985V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Recovery Time-Max 2.7µs
Reverse Current-Max 10µA
Diode Capacitance-Max 45pF
Peak Current-Max 200A
Operating Temp Range -65°C to +150°C
Moisture Sensitivity Level 1