text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1S(TA)-V

1 Channel 5 kV Isolation 50 mA 1 Mhz SMT Schmitt Trigger Photocoupler - Dip-6

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.60
USD
Quantity
Web Price
1
$0.595
50
$0.495
100
$0.48
250
$0.46
500+
$0.445