Manufacturer Part #
EEE-FC1H1R0R
EEE-FC Series 50 V 1 uF Ø 4 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Series: | FC |
Type: | V-Chip |
Capacitance: | 1µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 30mA |
Impedance: | 5Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 5.4mm x D 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,993
USA:
3,993
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$0.335
50
$0.161
100
$0.142
250
$0.119
500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount