text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8S06FP

Turbo 2 600 V 8 A 18 ns Flange Mount Ultrafast High Voltage Rectifier - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
STMicroelectronics STTH8S06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 3.4V
Configuration: Single
Reverse Recovery Time-Max: 18ns
Thermal Resistance: 5.5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
217
USA:
217
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
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
$0.31
USD
Quantity
Unit Price
1
$0.305
100
$0.30
300
$0.29
1,000
$0.285
3,000+
$0.27
Product Variant Information section