text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 120,000

On Order:Order inventroy details 868,800
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 800
Multiple Of: 800
Quantity Web Price
800 $2.96
1,600+ $2.37
Total:

$2,368.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 80V
Drain-Source On Resistance-Max 1.7mΩ
Rated Power Dissipation 3.8W
Qg Gate Charge 178nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 270A
Turn-on Delay Time 60ns
Turn-off Delay Time 98ns
Rise Time 78ns
Fall Time 50ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 2.9V
Technology PowerTrench
Input Capacitance 13650pF