Manufacturer Part #
DCM3623TA5N31B4M00
DCM Series 240 W Single Output 28 V Through Hole Isolated DC/DC Converter
Product Specification Section
Vicor DCM3623TA5N31B4M00 - Product Specification
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
Vicor DCM3623TA5N31B4M00 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 240W |
Output Voltage: | 28V |
Input Voltage: | 43V to 154V |
Operating Temp Range: | -55°C to +125°C |
Efficiency: | 92.7% |
Load Capacitance: | 41µF |
Output Current: | 8.6A |
Ripple & Noise: | 620mV |
Package Style: | DIP-9 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
25+
$442.47
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
DIP-9
Mounting Method:
Through Hole