text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N17B4T70

DCM Series 240 W Single Output 15 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3623TA5N17B4T70 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240mW
Output Voltage: 15V
Input Voltage: 43V to 154V
Operating Temp Range: -40°C to +125°C
Efficiency: 92.1%
Load Regulation (%): 1.78%
Output Current: 16A
Ripple & Noise: 526mV
Dimension: L  38.72mm x W  22.8mm x H  7.2mm
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$218.72
USD
Quantity
Web Price
1
$218.72
2
$216.27
4
$213.84
5
$213.07
15+
$208.31
Product Variant Information section