text.skipToContent text.skipToNavigation

Manufacturer Part #

AMG8854M01

AMG8854M01 Series 4.5 to 5.5 V Infrared Array Sensor Grid-EYE - SMD-14 Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: I2C
Output Current: ±10mA
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -20°C to +100°C
Mounting Method: Surface Mount
Features & Applications

The expansion of the Grid-EYE infrared array sensor product line with the addition of the Grid-EYE narrow angle type, offers a field of view of 35.6°! This allows the Grid-EYE sensor to focus on closer objects with enough pixels to be able to identify and measure those objects.

FEATURES

  • Narrow angle field of view of 35.6°
  • Reduced from standard of 60° to allow better focus for closer objects
  • Mount on PCB board
  • Module type
  • Environmentally friendly
  • RoHS and REACH compliant
  • Smart building management systems
  • People tracking
  • Air conditioners: to adjust based on temperature of the room

APPLICATIONS

  • Smarter building management systems
  • People tracking

INDUSTRIES

  • BEMS
  • Security
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,824.00
USD
Quantity
Web Price
100+
$38.24
Product Variant Information section