text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908KX8MDWE

HC08 Series 8 KB Flash 192 B RAM 8 MHz 8-Bit Microcontroller - SOIC-16

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1313
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HC08
Core Processor: HC08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 192B
Speed: 8MHz
No of I/O Lines: 13
InterfaceType / Connectivity: SCI
Peripherals: LVD/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
141
Minimum Order:
47
Multiple Of:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$345.92
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
47
$7.36
94
$6.00
141+
$5.89
Product Variant Information section