text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623T50T26A6T00

DC/DC Converters 3623 DCM 30Vin 24V 160W

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3623T50T26A6T00 - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 16V to 34V
Output Current-Max: 10A
Output Voltage Range: 12V to 29V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +115°C
Efficiency: 98.5%
No. of Outputs: 1
Quiescent Current: 6.6mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LGA-108
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$190.93
USD
Quantity
Web Price
1
$190.93
3
$187.95
5
$186.57
10
$184.73
20+
$181.84
Product Variant Information section