text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G32DTT1G

MC74HC Series 4 V Surface Mount Single 2-Input OR Gate - TSOP-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features and Applications

The MC74HC1G32 is a high speed CMOS 2−input OR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G32 output drive current is 1/2 compared to MC74HC series.

Key Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 44
  • Pb−Free Packages are Available

Learn more about the MC7HC1Gxx Family of Single Gate

Pricing Section
Stock
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
250
$0.102
500
$0.0882
750
$0.0811
1,500+
$0.0701
Product Variant Information section