text.skipToContent text.skipToNavigation

Manufacturer Part #

HK100518NJ-T

HK Series 0402 18 nH ±5% 300 mA 0.35 Ohm DCR SMT Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 18nH
Rated Current-Max: 310mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 550mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0207
1,500
$0.0159
2,500
$0.014
5,000+
$0.0118