text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $2.54
Total:

$1,270.00

USD
Attributes
Attributes Table
Relay Type General Purpose
Coil Type Non-Latching
Contact Form DPDT (2 Form C)
Coil Current 11.1mA
Nominal Coil Voltage 4.5V
Contact Current-Max 1A
Coil Resistance 405Ω
Switching Voltage 110V
Rated Power 50mW
Contact Material Silver
Operating Temp Range -40°C to +70°C
Insulation Resistance 1000MΩ
Termination Style Gull Wing
No of Terminals 8