text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 111,405

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0597
250 $0.0431
500 $0.0414
750 $0.0404
1,500+ $0.0388
Total:

$0.12

USD
Attributes
Attributes Table
Fet Type P-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] -50V
Drain-Source On Resistance-Max 8.5Ω
Rated Power Dissipation 420mW
Qg Gate Charge 0.35nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current -180mA
Turn-on Delay Time 13ns
Turn-off Delay Time 48ns
Rise Time 11ns
Fall Time 25ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold -2.1V
Technology PowerTrench
Height - Max 1mm
Length 3mm
Input Capacitance 24pF