text.skipToContent text.skipToNavigation

Manufacturer Part #

35TQS6R8MHD

Cap Tant Polymer 6.8uF 35VDC B1S CASE 20% - Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 6.8µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 150mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,200.00
USD
Quantity
Web Price
2,500+
$2.88
Product Variant Information section