text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.0461
3,000 $0.0412
5,000 $0.0409
10,000 $0.0405
20,000+ $0.0401
Total:

$46.10

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 12V
Current Rating 50mA
Insulation Resistance 100MΩ
Operating Force 130g
Actuator Style Rectangular Button
Termination Style PC Pin
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension H  4.3mm