text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 380

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.65
Total:

$0.65

USD
Attributes
Attributes Table
Type Metal Can Radial
Capacitance 100µF
Rated Voltage 50V
Tolerance (%) ±20%
ESR (Equivalent Series Resistance) 28mΩ
Ripple Current 135mA
Operating Temp Range -55°C to +150°C
Lead Spacing 5mm
Dimension H  10.5mm x D  10mm