text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ943-1CH-24DF

AZ943 Series SPST (1 Form A) 24 VDC Miniature PC Board Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
American Zettler AZ943-1CH-24DF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 15mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1.6kΩ
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +110°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.60
USD
Quantity
Web Price
20
$0.78
80
$0.74
200
$0.71
500
$0.685
800+
$0.65
Product Variant Information section