text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 18,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0349
9,000 $0.0321
21,000+ $0.0308
Total:

$104.70

USD
Attributes
Attributes Table
Reverse Voltage-Max [Vrrm] 80V
Reverse Recovery Time-Max 4ns
Power Dissipation 150mW
Average Forward Current-Max 125mA
Peak Current-Max 2A
Features and Applications

The 1N4448HWT-7 is a Fast Switching Diode with reverse voltage of 80 V and forward current of 250 mA.

Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Lead Free by Design/RoHS Compliant
  • "Green" Device