text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTD113ET,215

PDTD113ET Series 10 V 500 mA Surface Mount NPN Digital Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PDTD113ET,215 is a Part of PDTD113E Series 50 V 500 mA NPN Resistor Equipped transistors. Operating temperature ranges from -65°C to 150°C and is available in SOT-23-3 Surface-Mounted Device (SMD) plastic packages.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Applications:

  • Digital application in automotive and industrial segments
  • Cost saving alternative for BC817 series in digital applications
  • Controlling IC inputs
  • Switching loads
Pricing Section
Stock:
0
Minimum Order:
36,000
Multiple Of:
3,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,350.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0454
9,000
$0.0379
15,000
$0.0375
45,000
$0.0367
75,000+
$0.0363
Product Variant Information section